EVPAA302K


image shown is a representation only
Description:
TACT 2.9x3.5x1.7 SMT 1.6N with Ground
Supplier:
PANASONIC
Matchcode:
EVPAA302K
Rutronik No.:
SWITCH11653
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 1.6 N
- Ground
- Yes Y/N
- max.I / Switch
- 20 mA
- max.Volt/Switch
- 15 V
- Operating temp.
- -40 to 85 °C
- Illuminated
- No Y/N
- Dimension
- 3,5x2,9 mm
- Total high/long
- H1,7 mm
- Actuator size
- 2.2 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Japan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.