ETQP5MR68YLC


Description:
ETQP5M 0,68uH 26,3A 20%
Supplier:
PANASONIC
Matchcode:
INDC0,68U20%
Rutronik No.:
IND20366
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.68 µH
- Mounting
- SMD
- Current rated
- 26300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 31500 mA
- R(DC)typ.
- 1.75 Ohm
- R(DC)max.
- 1.93 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 10.9 mm
- Width
- 10 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 2.9 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.