ETQP5M470YFK


Description:
ETQP5M 47uH 2,9A 20%
Supplier:
PANASONIC
Matchcode:
INDC47U15%
Rutronik No.:
IND17148
Unit Pack:
500
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 2900 mA
- Tolerance
- 15 %
- Technology
- COMPOSITE
- Current sat.
- 5400 mA
- R(DC)typ.
- 0.125 Ohm
- R(DC)max.
- 0.138 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 8.5 mm
- Width
- 8.4 mm
- Height
- 5.4 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.