ETQP4M3R3KVC
Description:
ETQP4 3,3uH 10,3A 20%
Supplier:
PANASONIC
Matchcode:
INDC3,3U20%
Rutronik No.:
IND21235
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 10300 mA
- Tolerance
- 20 %
- Current sat.
- 17100 mA
- R(DC)max.
- 0.01 Ohm
- Length
- 10.7 mm
- Width
- 10 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.