ETQP4M100KVC


Description:
ETQP4M 10uH 6,3A 20%
Supplier:
PANASONIC
Matchcode:
INDC10U20%
Rutronik No.:
IND17710
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 6300 mA
- Technology
- COMPOSITE
- R(DC)typ.
- 0.0254 Ohm
- R(DC)max.
- 0.0279 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 10.7 mm
- Width
- 10.4 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Singapore
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.