ETQP3M2R2KVN


Description:
ETQP3M 2,2uH 7,9A 20%
Supplier:
PANASONIC
Matchcode:
INDC2,2U20%
Rutronik No.:
IND18633
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 7900 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 12800 mA
- R(DC)typ.
- 0.0145 Ohm
- R(DC)max.
- 0.01595 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 6.4 mm
- Width
- 6 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Weight
- 0.6 g
- Series
- ETQP3M
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.