ESE24MH1T


Description:
DETECT SPDT SMT 5.6x7.5x3mm
Supplier:
PANASONIC
Matchcode:
ESE24MH1T
Rutronik No.:
SWITCH12070
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG
- Termination
- SMT
- Contact type
- SPDT
- Model Construct
- Horizontal
- Mounting
- PCB
- Pitch
- 2.5 mm
- Operating temp.
- -10 to 70 °C
- Length
- 7.5 mm
- Width
- 4 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 86 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.