ESE13H01D


image shown is a representation only
Description:
DETECT SMT 3N 4,2x3,6x1,2mm
Supplier:
PANASONIC
Matchcode:
ESE13H01D
Rutronik No.:
SWITCH8848
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST
- Model Construct
- STRAIGHT
- Mounting
- PCB
- Actuator
- Lever
- Operating force
- 3 N
- Ground
- No Y/N
- max.I /Switch
- 10 mA
- Operating temp.
- -10 to 60 °C
- Height
- 1.2 mm
- Length
- 4.2 mm
- Width
- 3.6 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.