ESE11MV9


Description:
DETECT SPDT SMT 6.4x3x8.5mm
Supplier:
PANASONIC
Matchcode:
ESE11MV9
Rutronik No.:
SWITCH11892
Unit Pack:
200
MOQ:
200
Packaging:
BULK
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Mounting
- PCB
- Operating force
- 0.35 N
- max.I /Switch
- 10 mA
- Pitch
- 2.5 mm
- Operating temp.
- -10 to 70 °C
- Height
- 8.5 mm
- Length
- 6.4 mm
- Width
- 3 mm
- Operating life
- 50000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.