ESB33536


image shown is a representation only
Description:
Pushbutton Vertical 3N
Supplier:
PANASONIC
Matchcode:
ESB33536
Rutronik No.:
SWITCH10980
Unit Pack:
300
MOQ:
300
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- DPDT
- Model Construct
- Straight
- Sealing
- IP40
- max.I / Switch
- 200 mA
- max.Volt/Switch
- 3 DC V
- Operating temp.
- -10 to 70 °C
- Actuator size
- 3.3 mm
- Pitch
- 2.5 mm
- Cap included
- No Y/N
- Illuminated
- No Y/N
- Dimension
- 9,85x8,6 mm
- Total high/long
- H12,5 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 30000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.