ERZVF2M471


image shown is a representation only
Description:
ERZV DC=385V CL=775V 10J
Supplier:
PANASONIC
Matchcode:
VR300V
Rutronik No.:
WVDR2434
Unit Pack:
2000
MOQ:
2000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMD
- U(AC)
- 300 V
- U(CL)
- 775 V
- U(DC)
- 385 V
- Max.current
- 300 A
- Energy
- 10 J
- Automotive
- NO
- Packaging
- REEL
- Power rating
- 0.1 W
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.