ERZE10E102


image shown is a representation only
Description:
ERZE 12,5mm DC=825V CL=1650V
Supplier:
PANASONIC
Matchcode:
VR625V12,57,5
Rutronik No.:
WVDR3074
Unit Pack:
500
MOQ:
2000
package:
12.5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 12.5 mm
- U(AC)
- 625 V
- U(DC)
- 825 V
- U(CL)
- 1650 V
- Power rating
- 0.5 W
- Max.current
- 4500 A
- Energy
- 182 J
- Packaging
- REEL
- Width
- 10 mm
- Automotive
- NO
- Height
- 20 mm
- Package
- 12.5
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.