ERJP14J8R2U


image shown is a representation only
Description:
PS1210 8,2R 5% 0,5W PS/HP
Supplier:
PANASONIC
Matchcode:
RC12108,2R5%
Rutronik No.:
WSR4398
Unit Pack:
5000
MOQ:
5000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 8.2 Ω
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Spec.features
- PS/HP
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1210
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.