ERJP08F3743V
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC ERJP08F3743V](https://www.rutronik24.com/pim/supplier/panasonic/medium/panasonic-erjp08f3743v.jpg)
image shown is a representation only
Description:
PS1206 374K 1% 0,66W PS/HP
Supplier:
PANASONIC
Matchcode:
RC1206374K1%
Rutronik No.:
WSR3284
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 374K Ω
- Temp.coeff.
- 100 ppm
- Power rating
- 0.66 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 500 V
- Spec.features
- PS/HP
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.