Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Passive Components
  3. Resistors
  4. Special Chip Resistor
  5. PANASONIC Special Chip Resistor

ERJP06F2702V

PANASONIC
PANASONIC ERJP06F2702V

image shown is a representation only

Description: RC0805 27K 1% 0,5W PS/HP Supplier: PANASONIC Matchcode: RC080527K1% Rutronik No.: WSR1969 Unit Pack: 5000 MOQ: 10000 package: 0805 Packaging: REEL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Resistor value
27K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0,5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
PS/HP
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks

Request or order:

Please login
0,0297 $
297,00 $

Prices

10.000 0,0297 $
20.000 0,0294 $
40.000 0,0291 $
50.000 0,0286 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Our recommendations

VISHAY CRCW040249R9FKEDHP

CRCW040249R9FKEDHP

01P
  • HP0402 49,9R 1% 0,2W HIGHPOWER
  • Package: 0402
  • Packaging: REEL

YAGEO AC0402FR-7W33KL

AC0402FR-7W33KL

01P
  • HP0402 33K 1% 0,125W AUTOMO HP
  • Package: 0402
  • Packaging: REEL

YAGEO PE1206FRM470R02L

PE1206FRM470R02L

01P
  • PE1206 0,02R 1% 1W TK75 HIGHPOWER
  • Package: 1206
  • Packaging: REEL

YAGEO RV1206FR-071M8L

RV1206FR-071M8L

01P
  • HV1206 1,8M 1% 0,25W HIGHVOLT
  • Package: 1206
  • Packaging: REEL

PANASONIC ERJPA3F1001V

ERJPA3F1001V

01P
  • PS0603 1K 1% 0,25W PS/HP
  • Package: 0603
  • Packaging: REEL

YAGEO PT1206FR-7W0R13L

PT1206FR-7W0R13L

01P
  • PT1206 0,13R 1% 0,5W TK75 HIGHPOWER
  • Package: 1206
  • Packaging: REEL

YAGEO SR0805FR-474K7L

SR0805FR-474K7L

01P
  • PS0805 4,7K 1% 0,5W PS/HP
  • Package: 0805
  • Packaging: REEL

YAGEO PA2512FKF7T0R004E

PA2512FKF7T0R004E

01P
  • PA2512 0,004R 1% 3W TK100 HIGHPOWER
  • Package: 2512
  • Packaging: REEL

YAGEO AC0805FR-7W2KL

AC0805FR-7W2KL

01P
  • HP0805 2K 1% 0,25W AUTOMO HP
  • Package: 0805
  • Packaging: REEL

KOA SG73P2BTTD27R0F

SG73P2BTTD27R0F

01P
  • PS1206 27R 1% 0,75W PULSE/SURGE
  • Package: 1206
  • Packaging: REEL

YAGEO RC2512JK-7W10KL

RC2512JK-7W10KL

01P
  • HP2512 10K 5% 2W HIGHPOWER
  • Package: 2512
  • Packaging: REEL

VISHAY TNPV12061M80BEEN

TNPV12061M80BEEN

01P
  • HV1206 1,8M 0,1% 0,25W HIGHVOLT
  • Package: 1206
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit