ERJHP6F6R80V
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC ERJHP6F6R80V](https://www.rutronik24.com/pim/supplier/panasonic/medium/panasonic-erjhp6f6r80v.jpg)
image shown is a representation only
Description:
HT0805 6,8R 1% 0,5W HIGH TEMP
Supplier:
PANASONIC
Matchcode:
RC08056,8R1%
Rutronik No.:
WSR3568
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 6.8 Ω
- Temp.coeff.
- 600 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.5 W
- Technology
- THICKFILM
- Max.oper.temp.
- 175 °C
- Max.oper.volt.
- 400 V
- Spec.features
- HIGHTEMP
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0805
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.