ENWF9202A1EF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n
- Frequency
- 2.4/5 GHz
- Interface
- SDIO
- Antenna
- YES
- Tx/Rx
- 1x1
- Sensitivity
- 98 -dBm
- Transmit power
- 17 dBm
- Supply voltage
- 1.8 to 3.3 V
- Oper.temp.
- -30 to +85 °C
- Size
- 17.5x10 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- Supplier Lead time
- 32 weeks
The PAN9026 is a dual-band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi radio module with integrated Bluetooth® BDR/EDR/LE, specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11n) and low-power operation (Bluetooth® Low Energy). Furthermore, the module reduces design, test, and calibration effort, resulting in reduced time-to-market compared to discrete solutions.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.