ENW89857AXKF

Topseller

image shown is a representation only
Description:
PAN1781 BLE5.1 NRF52820 Module
Supplier:
PANASONIC
Matchcode:
PAN1781 ETU EVALKIT
Rutronik No.:
RFMCU1762
Unit Pack:
1
MOQ:
1
package:
SMT
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 32 kB
- GPIO
- 16 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART, COMP
- IEEE802.15.4
- YES
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The 1x PAN1781 Series Evaluation Kit is packed in a small case. The board has an Arduino Footprint and allows hardware access to the module pins as well as easy stacking of separate sensor test shields. The 1x PAN1781 Series Evaluation Kit enables quick prototyping and software testing.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.