ENW89854CXKF


image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 256 kB
- GPIO
- 19 no.
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART, PWM
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- BOX
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Slovakia
- Supplier Lead time
- 18 weeks
The PAN1770 Evaluation Kit is an all-inclusive and comprehensive evaluation kit available to support rapid prototyping with the PAN1770 Series RF Module. The PAN1770 Evaluation Kit is an Arduino form factor board that comes with a PULSE W1030 Antenna + TE cable and is available in its standard kit or with APPROTECT. The various module interfaces such as USB, UART, GPIOs, current measurement pins, and Segger J-Link on-board debugger are easily accessible for a faster evaluation and prototyping process.
The Evaluation Boards are delivered without any preinstalled software examples, but an integration guide is available explaining how to use the recommended development environment and the free Nordic Semiconductors Software Development Kit, to run different kinds of Bluetooth, thread, ZigBee, 802.15.4 and Antennae software examples.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.