Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. PANASONIC Wireless Microcontroller

ENW89852A1KF

PANASONIC
PANASONIC ENW89852A1KF

image shown is a representation only

Description: PAN1740A BLE5.0 DA14585 GATT Supplier: PANASONIC Matchcode: PAN1740A Rutronik No.: RFMCU1595 Unit Pack: 500 MOQ: 500 package: REEL Packaging: REEL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Frequency min
2402 MHz
Frequency max
2480 MHz
Datarate
2048 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
128 kB
MCU Architectur
32 bit
Supply Volt.min
2,2 V
P(out)
0 dBm
Sensitivity
-93 dBm
RAM
96 kB
GPIO
12 no.
ADC resol.max
10 bit
SPI
YES
I²C
YES
Other interface
UART
Oper.temp.max
85 °C
Supply volt.max
3,3 V
Automotive
NO
Package
REEL
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Philippines
Supplier Lead time
16 weeks

The new PAN170A is the optimized version and the successor of the PAN1740 Bluetooth® module offering a quicker boot time and supporting up to eight connections to allow greater flexibility to create more advanced applications. It can be used as a standalone application processor or as a data pump in hosted systems. Next to all Bluetooth® 5.0 core features it also supports High Duty Cycle and Efficient Non-Connectable Advertising. The device is optimized for remote control units (RCU) requiring support for voice commands and motion/gesture recognition. The PAN1740A offers a very small form factor of 9.0 x 9.5 x 1.8 [mm]. The module is designed to connect small applications to each other or your Smartphone.

Request or order:

Please login
5,87 $
2.935,00 $

Prices

500 5,87 $
1.000 5,77 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

PANASONIC ENW89857A1KF

ENW89857A1KF

Wireless Technologies
  • PAN1781 BLE5.1 NRF52820 Module
  • package: SMT
  • Packaging: REEL

Topseller
PANASONIC ENW89854A3KF

ENW89854A3KF

Wireless Technologies
  • PAN1780AT BLE5.1 NRF52840
  • package: REEL
  • Packaging: REEL

PANASONIC ENW89858A1KF

ENW89858A1KF

Wireless Technologies
  • PAN1782 BLE5.1 NRF52833 Module
  • package: SMT
  • Packaging: REEL

New Product
PANASONIC ENW89860A1KF

ENW89860A1KF

Wireless Technologies
  • PAN1783 BLE5.3 NRF5340 CHIP...
  • package: SMT
  • Packaging: REEL

New Product
PANASONIC ENW89860C1KF

ENW89860C1KF

Wireless Technologies
  • PAN1783A BLE5.3 NRF5340...
  • package: SMT
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit