ENW89852A1KF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 128 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2,2 V
- P(out)
- 0 dBm
- Sensitivity
- -93 dBm
- RAM
- 96 kB
- GPIO
- 12 no.
- ADC resol.max
- 10 bit
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,3 V
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The new PAN170A is the optimized version and the successor of the PAN1740 Bluetooth® module offering a quicker boot time and supporting up to eight connections to allow greater flexibility to create more advanced applications. It can be used as a standalone application processor or as a data pump in hosted systems. Next to all Bluetooth® 5.0 core features it also supports High Duty Cycle and Efficient Non-Connectable Advertising. The device is optimized for remote control units (RCU) requiring support for voice commands and motion/gesture recognition. The PAN1740A offers a very small form factor of 9.0 x 9.5 x 1.8 [mm]. The module is designed to connect small applications to each other or your Smartphone.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.