ENW89823A3KF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9 mm
- Antenna integra
- Y Y/N
- Width
- 9.5 mm
- Firmware
- HCI
- Height
- 1.7 mm
- Operating temp.
- -40 / +85 °C
- Operating Volta
- 1,8-4,8 V
- Class
- 1
- Bluetooth quali
- Y
- Automotive
- NO
- Bluetooth spec.
- V2.1+4.0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Weight
- 2 g
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Panasonic’s new PAN1316/1326 Host Controlled Interface (HCI) Bluetooth
Low Energy dual mode module brings Texas Instrument’s seventh generation
Bluetooth core integrated circuit, the CC2564, to an easy to use module
format.
Panasonic’s tiny footprint technology has produced a
module of only 85.5mm². The module is designed to accommodate PCBs pad
pitch of 1.3mm and as little as two layers for easy implementation and
manufacturing.
This module has been designed to be 100% pin compatible with the previous generation of Bluetooth Classic devices PAN1315/1325.
This unique design feature provides the possibility to seamlessly switch Bluetooth classic products to Bluetooth low
energy.
The PAN1316/1326 connects mobile devices such as cellular phones and
small button cell battery powered devices like fitness sensors, watches,
and healthcare accessories. It can be easily implemented and creates a
data chain from Bluetooth low energy to Bluetooth classic devices.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.