ENW49D01AZKF


image shown is a representation only
Description:
802.11ABGN ESP32-S2 4MB FLASH
Supplier:
PANASONIC
Matchcode:
PAN9520 EVALKIT
Rutronik No.:
WLAN1806
Unit Pack:
1
MOQ:
5
package:
SMT
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n
- Frequency
- 2.4 GHz
- Antenna
- YES
- Sensitivity
- 97 -dBm
- Transmit power
- 19.5 dBm
- Supply voltage
- 3.0 to 3.6 V
- Oper.temp.
- -40 to +85 °C
- Size
- 24x13x3.1 mm
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.