EEVFK1E332M
image shown is a representation only
Description:
V-FK 3300uF 25V 20% 18x16
Supplier:
PANASONIC
Matchcode:
HCRL3300U25V
Rutronik No.:
KEL24222
Unit Pack:
125
MOQ:
250
Packaging:
REEL PAP
- C(N)
- 3300 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 18x16 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 33 mOhm
- I(@100kHz/T(A)m
- 2060 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 18x16,5 mm
- Reel step
- 32 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.