Cart

EEUFC1H100LB

PANASONIC EEUFC1H100LB

image shown is a representation only

PANASONIC

FC 10uF 50V 20% 5X11/5
Supplier: PANASONIC
Matchcode: PSRX10U50V5,0
Rutronik No.: KEL12796
Unit Pack: 2000
MOQ: 20000
package: Ammopack
Packaging: AMMOPACK
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.0813 $
1,626.00 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permis.T(A)max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
1300 mOhm
I(@100kHz/T(A)m
125 mA
Packaging
AMMOPACK
Cap.tol.pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
5x11 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
RoHS Status
RoHS-conform
Formed pad
NA
Package
Ammopack
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?