EEUFC0J102CY


image shown is a representation only
Description:
FC 1000uF 6,3V 20% 10x12/5,0
Supplier:
PANASONIC
Matchcode:
PSRX1000U6,3V5,0
Rutronik No.:
KEL25355
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1000 µF
- V(N)
- 6,3 V
- Style
- RADIAL
- Rutronik size
- 10x12 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 3000 h
- Z(100kHz/20°C)
- 90 mOhm
- I(@100kHz/T(A)m
- 755 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire length
- 3,5 mm
- Wirelength tol.
- 1 mm
- Wire diameter
- 0,6 mm
- Supp. case size
- 10x12,5 mm
- Formed leads
- CUT
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.