EEHZT1J820V


Description:
V-ZT 82uF 63V 20% 10x10
Supplier:
PANASONIC
Matchcode:
HHPC82U63V
Rutronik No.:
KEL23701
Unit Pack:
500
MOQ:
500
package:
REEL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 82 µF
- V(N)
- 63 V
- Style
- SMD
- Rutronik size
- 10x10 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 25 mOhm
- I(@100kHz/T(A)m
- 2800 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x10,5 mm
- Addi. spec.
- VIB.PROOF
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- HYBRID
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.