EEFLX0D471R
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC EEFLX0D471R](https://www.rutronik24.com/pim/direct/panasonic/medium/panasonic-eeflx0d471r.jpg)
image shown is a representation only
Description:
LX 470uF 2V 20% 7x4x2
Supplier:
PANASONIC
Matchcode:
SPC470U2V
Rutronik No.:
KEL24747
Unit Pack:
3500
MOQ:
3500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470 µF
- V(N)
- 2 V
- Style
- SMD
- Rutronik size
- 7x4x2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 6 mOhm
- I(@100kHz/T(A)m
- 7500 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 7,3x4,31,9 mm
- Reel step
- 8 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.