EEEHB1H1R0R
image shown is a representation only
Description:
V-HB 1uF 50V 20% 4x6
Supplier:
PANASONIC
Matchcode:
HCR1U50V
Rutronik No.:
KEL18624
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL PAP
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 4x6 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 120 mOhm
- I(@100kHz/T(A)m
- 1000 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 4x5,8 mm
- Addi. spec.
- 235BI
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.