EEEHA1E220P
image shown is a representation only
Description:
V-HA 22uF 25V 20% 6x5
Supplier:
PANASONIC
Matchcode:
HCR22U25V
Rutronik No.:
KEL23183
Unit Pack:
1000
MOQ:
4000
package:
REEL
Packaging:
REEL PLAST
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 6x5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- I(@100kHz/T(A)m
- 93,5 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 6,3x5,4 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.