ECWH16332JV
image shown is a representation only
Description:
FR 3,3nF 1600Vdc 5% P15 MKP
Supplier:
PANASONIC
Matchcode:
FR3,3N151600V5%
Rutronik No.:
KFO11387
Unit Pack:
100
MOQ:
10000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3,3n F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MKP
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Design/Type
- STRAIGHT
- Lead length
- 25 mm
- Length
- 14.5 mm
- Diameter/Width
- 7.5 mm
- Height
- 18 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- DIPPED
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.