ECHU1C104JX5


image shown is a representation only
Description:
FC 100nF 16Vdc 1210 5% PPS
Supplier:
PANASONIC
Matchcode:
FC100N121016V5%
Rutronik No.:
KFO4020
Unit Pack:
2000
MOQ:
2000
package:
1210
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100n F
- U(N)
- 16 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- PPS
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 3.2 mm
- Diameter/Width
- 2.5 mm
- Height
- 2.1 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 1210
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.