ECHU1154JCV


image shown is a representation only
Description:
FC 150nF 100Vdc 2825 5% PPS
Supplier:
PANASONIC
Matchcode:
FC150N2825100V5%
Rutronik No.:
KFO12046
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 150n F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- PPS
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 7.1 mm
- Diameter/Width
- 6.3 mm
- Height
- 3.4 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.