BR-2032/HEN
image shown is a representation only
Description:
LITH 3V 200MAH 2PINH
Supplier:
PANASONIC
Matchcode:
LITH3V200COIN
Rutronik No.:
BAT3811
Unit Pack:
360
MOQ:
1080
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 200 mA
- Size
- 2032
- ContactTerminal
- 2PINH
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -30 TO 85 °C
- Number of cells
- 1
- Weight
- 2,6 g
- LITHWEIGHT
- 0,06 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 200 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.