BK-200AAB9B


image shown is a representation only
Description:
NIMH 1.2V 2000MAH
Supplier:
PANASONIC
Matchcode:
NIMH1.2V2000CYLINDER
Rutronik No.:
BAT6411
Unit Pack:
420
MOQ:
840
Packaging:
BULK
- Technology
- NIMH
- Voltage
- 1.2 V
- Form
- CYLINDER
- Temperature
- 0 TO 45 °C
- Weight
- 29,0 g
- Number of cells
- 1
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- Typ. Capacity
- 2000 mAh
- ECCN
- EAR99
- Customs Tariff No.
- 85075000900
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.