6TCF220M5L
image shown is a representation only
Description:
TC 220uF 6,3V 20% Case D3L 5mOhm
Supplier:
PANASONIC
Matchcode:
TC220U6,3VDPOLY
Rutronik No.:
KTA9209
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220µ F
- U(N)
- 6.3 V
- Case code
- D3L
- ESR
- 0.005 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 138.6 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Dissip.factor
- 0.1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 20 °C
- Dielectric
- POLYMER
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 2.8 mm
- Range
- LOWESR
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.