XN2A1470
Description:
Easywire Connector 32DC 4Cont
Supplier:
OMRON
Matchcode:
XN2A1470
Rutronik No.:
REL8878
Unit Pack:
100
MOQ:
2520
Packaging:
BOX
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- Connector
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 00 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 8.9 mm
- Width
- 3.52 mm
- Height
- 6.4 mm
- Technology
- EASY WIRE
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.