XF3M12151B
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON XF3M12151B](https://www.rutronik24.com/pim/direct/omron/medium/omron-xf3m12151b.jpg)
image shown is a representation only
Description:
ROTARY BACKLOCK 0.5mm 12 Pins
Supplier:
OMRON
Matchcode:
XF3M12151B
Rutronik No.:
REL8173
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.