XF3M110151B
image shown is a representation only
Description:
ROTARY BACKLOCK 1,0mm 10 Pins
Supplier:
OMRON
Matchcode:
XF3M110151B
Rutronik No.:
REL10464
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0.5 A
- Switch volt[AC]
- 50 V[AC]
- Switch volt[DC]
- 50 V[DC]
- Contact materia
- AU
- Switch freq.
- 0 MHz
- Length
- 9.1 mm
- Width
- 4.5 mm
- Height
- 5.2 mm
- Technology
- DUAL-SIDED
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.