XF2M12151A


image shown is a representation only
Description:
ROTARY BACKLOCK 12PIN 0,5A
Supplier:
OMRON
Matchcode:
XF2M12151A
Rutronik No.:
REL8127
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.