VX531A3

Topseller

image shown is a representation only
Description:
Microsw. SPDT 0,2N long lever
Supplier:
OMRON
Matchcode:
VX531A3
Rutronik No.:
SWITCH11457
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickcon
- Contact type
- SPDT
- Model Construct
- Straight
- Mounting
- Panel
- Actuator
- Leverlo
- Operating force
- 0.2 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 5000 mA
- Operating temp.
- -25 to 105 °C
- Height
- 15.9 mm
- Length
- 27.8 mm
- Width
- 10.3 mm
- Operating life
- 500000 cycles
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.