SS5GL1131D


image shown is a representation only
Description:
Microwitch 5A 125VAC THT
Supplier:
OMRON
Matchcode:
SS5GL1131D
Rutronik No.:
SWITCH11592
Unit Pack:
500
MOQ:
6000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.