SS10GL


image shown is a representation only
Description:
MICRO SPDT LUGS 1,47N HINGE
Supplier:
OMRON
Matchcode:
SS10GL
Rutronik No.:
SWITCH6569
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Model Construct
- Straight
- Actuator
- Lever
- Operating force
- 1.5 N
- max.I /Switch
- 5000 mA
- Height
- 10.2 mm
- Length
- 19.8 mm
- Width
- 6.4 mm
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.