SS01GLT


image shown is a representation only
Description:
Micro SPDT Hinge 0,1A 0,5N Quick-Connect
Supplier:
OMRON
Matchcode:
SS01GLT
Rutronik No.:
SWITCH11674
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickconn
- Contact type
- SPDT
- Model Construct
- Straight
- Actuator
- Lever
- Operating force
- 0.5 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 10 mA
- Operating temp.
- -25 to +85 °C
- Height
- 10.2 mm
- Length
- 19.8 mm
- Width
- 6.4 mm
- Operating life
- 200000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Indonesia
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.