SS01GL13PD


image shown is a representation only
Description:
MICRO SPDT Simulated Roller Lever PCB
Supplier:
OMRON
Matchcode:
SS01GL13PD
Rutronik No.:
SWITCH11776
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- PCB
- Contact type
- SPDT
- Model Construct
- STRAIGHT
- Actuator
- Sim. Roll
- Operating force
- 0.5 N
- Ground
- NO Y/N
- Sealing
- IP40
- max.I /Switch
- 100 mA
- Plating
- Ag
- Operating temp.
- -25 to 85 °C
- Height
- 7.7 mm
- Length
- 19.8 mm
- Width
- 6.4 mm
- Operating life
- 200000 cycles
- Automotive
- NO
- max.Volt/Switch
- 30 DC V
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.