G9KB1A24DC
Topseller
image shown is a representation only
Description:
POWER THT 1NO 24DC 50A
Supplier:
OMRON
Matchcode:
G9KB1A24DC
Rutronik No.:
REL9866
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 206 Ohm
- P(N) coil
- 575 mW
- No. of coils
- 1
- Switch current
- 50 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 600 V[DC]
- Contact materia
- AG ALLOY
- Switch freq.
- 0 MHz
- Length
- 50.5 mm
- Width
- 36.7 mm
- Height
- 50.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- RTII
- Diameter
- 0 mm
- Approvals
- UL;TÜV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.