G9EA1B24DC
![OMRON OMRON](https://www.rutronik24.com/images/logos/omron_medium.png)
![OMRON G9EA1B24DC](https://www.rutronik24.com/pim/direct/omron/medium/omron-g9ea1b24dc.jpg)
image shown is a representation only
Description:
POWER RELAY screwed 1NO 60A 24V
Supplier:
OMRON
Matchcode:
G9EA1B24DC(NETTO)
Rutronik No.:
REL7784
Unit Pack:
20
MOQ:
20
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 72 Ohm
- P(N) coil
- 5000 mW
- No. of coils
- 1
- Switch current
- 60 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 400 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 73 mm
- Width
- 36 mm
- Height
- 67.2 mm
- Technology
- screwed
- Isol. voltage
- 0 kV
- Protection clas
- RTII
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.