G7L2AP24DC


image shown is a representation only
Description:
POWER THT 24DC 1NO 20A
Supplier:
OMRON
Matchcode:
G7L2AP24DC
Rutronik No.:
REL9731
Unit Pack:
20
MOQ:
20
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 1700 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 220 V[AC]
- Switch volt[DC]
- 240 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 52.5 mm
- Width
- 35.5 mm
- Height
- 41 mm
- Technology
- PCB
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.