G7J4AP24DC


image shown is a representation only
Description:
INDUSTRY PCB 24V 4NO
Supplier:
OMRON
Matchcode:
G7J4AP24DC NETTO
Rutronik No.:
REL7471
Unit Pack:
1
MOQ:
3750
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Normaly open
- 4
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 72 Ohm
- No. of coils
- 1
- Switch current
- 25 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGAL
- Length
- 51.5 mm
- Width
- 33.5 mm
- Height
- 51 mm
- Technology
- THT
- Approvals
- UL CSA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.