G6S2FY5DC
![OMRON G6S2FY5DC](https://www.rutronik24.com/pim/direct/omron/medium/omron-g6s2fy5dc.jpg)
image shown is a representation only
Supplier: OMRON
Matchcode: G6S2FY5DC
Rutronik No.: REL9669
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
Parameter
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 178 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AG ALLOY
- Switch freq.
- 0 MHz
- Length
- 14.8 mm
- Width
- 7.3 mm
- Height
- 9.2 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UR
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 38 weeks